
LED30W-12-C2500 | |
|---|---|
DigiKey Part Number | LED30W-12-C2500-ND |
Manufacturer | |
Manufacturer Product Number | LED30W-12-C2500 |
Description | 2.5A 12V CON CURRENT LED DRIVER |
Customer Reference | |
Detailed Description | 2.5A 6 ~ 12V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Voltage - Output 6 ~ 12V |
Manufacturer Thomas Research Products | Current - Output (Max) 2.5A |
Series | Power (Watts) 30 W |
Packaging Bulk | Features OCP, OVP, SCP |
Part Status Obsolete | Ratings IP66 |
DigiKey Programmable Not Verified | Operating Temperature -30°C ~ 90°C |
Type Constant Current | Efficiency 85% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 4.92" L x 1.69" W x 0.98" H (125.0mm x 43.0mm x 25.0mm) |
Voltage - Input (Min) 90VAC | Approval Agency CE, cURus, FCC |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |

