
LED20W120-018-C1100-LT | |
---|---|
DigiKey Part Number | 1121-1443-ND |
Manufacturer | |
Manufacturer Product Number | LED20W120-018-C1100-LT |
Description | LED DRIVER CC AC/DC 11-18V 1.1A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.1A 11 ~ 18V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Thomas Research Products | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 108VAC | |
Voltage - Input (Max) | 132VAC | |
Voltage - Output | 11 ~ 18V | |
Current - Output (Max) | 1.1A | |
Power (Watts) | 20 W | |
Dimming | ELV, Triac | |
Features | OCP, OVP, SCP | |
Ratings | IP66 | |
Operating Temperature | - | |
Efficiency | 81% | |
Termination Style | Wire Leads | |
Size / Dimension | 3.74" L x 0.65" W x 0.26" H (95mm x 16.5mm x 6.5mm) | |
Approval Agency | CE, cURus | |
Mounting Type | Chassis Mount | |
Weight | 0.364 lb (165.11 g) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 35,74000 € | 35,74 € |
5 | 33,15600 € | 165,78 € |
Unit Price without VAT: | 35,74000 € |
---|---|
Unit Price with VAT: | 42,53060 € |