Similar
Similar

LED100WPS1-24 | |
|---|---|
DigiKey Part Number | 1121-1512-ND |
Manufacturer | |
Manufacturer Product Number | LED100WPS1-24 |
Description | LED DRIVER CV AC/DC 24V 4.15A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.15A 24V Constant Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Current - Output (Max) 4.15A |
Manufacturer Thomas Research Products | Power (Watts) 100 W |
Packaging Box | Features OCP, OVP, SCP |
Part Status Active | Ratings IP20 |
DigiKey Programmable Not Verified | Efficiency 88% |
Type Constant Voltage | Termination Style Wire Leads |
Topology AC DC Converter | Approval Agency cURus |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input (Min) 108VAC | Weight 1.1 lbs (499 g) |
Voltage - Input (Max) 305VAC | Base Product Number |
Voltage - Output 24V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ODLV-65-24 | MEAN WELL USA Inc. | 1 | 1866-3657-ND | 27,14000 € | Similar |
| ODLV-65A-24 | MEAN WELL USA Inc. | 29 | 1866-3662-ND | 27,53000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 36,77348 € | 18.386,74 € |
| Unit Price without VAT: | 36,77348 € |
|---|---|
| Unit Price with VAT: | 43,76044 € |


