
IWSZPMW | |
|---|---|
DigiKey Part Number | IWSZPMW-ND |
Manufacturer | |
Manufacturer Product Number | IWSZPMW |
Description | INFRARED WALL SWITCH SENSOR |
Customer Reference | |
Detailed Description | Proximity/Occupancy Sensor Passive Infrared 900 Square Feet Relay Wall Mount White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Thomas Research Products | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Passive Infrared | |
Voltage - Supply | 120/277VAC | |
Coverage | 900 Square Feet | |
Output Type | Relay | |
Mounting Type | Wall Mount | |
Color | White | |
Operating Temperature | 0°C ~ 50°C | |
Manual Override | Yes |

