
IWSZP3PW | |
|---|---|
DigiKey Part Number | 1121-1291-ND |
Manufacturer | |
Manufacturer Product Number | IWSZP3PW |
Description | PASSIVE INFRARED WALL SWITCH SEN |
Customer Reference | |
Detailed Description | Proximity/Occupancy Sensor Passive Infrared 900 Square Feet Relay Wall Mount White |
Category | Coverage 900 Square Feet |
Manufacturer Thomas Research Products | Output Type Relay |
Packaging Box | Mounting Type Wall Mount |
Part Status Obsolete | Color White |
Sensor Type Passive Infrared | Operating Temperature 0°C ~ 50°C |
Voltage - Supply 120/277VAC | Manual Override Yes |

