
HCSREC-S-20A-GY | |
|---|---|
DigiKey Part Number | 1121-HCSREC-S-20A-GY-ND |
Manufacturer | |
Manufacturer Product Number | HCSREC-S-20A-GY |
Description | AC RCPT NEMA 5-15R |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets NEMA 5-15R Outlet Box |
Datasheet | Datasheet |
Category | Current Rating (Amps) 20A |
Manufacturer Thomas Research Products | Voltage Rating 125V |
Series | Number of Positions 3 per connection (2) |
Packaging Box | Mounting Type Outlet Box |
Part Status Active | Termination Screw |
Connector Style NEMA 5-15R | Features LED Indicator |
Connector Type Receptacle, Female Sockets | Material Flammability Rating UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 56,28040 € | 2.814,02 € |
| Unit Price without VAT: | 56,28040 € |
|---|---|
| Unit Price with VAT: | 66,97368 € |

