Image for CXR3L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXR3L

DigiKey Part Number
CXR3L-ND
Manufacturer
Manufacturer Product Number
CXR3L
Description
LIGHTING CNTL REL 120/277/347VAC
Customer Reference
Detailed Description
Lighting Control Relay 120/277/347VAC SPST-NO, Latching
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Thomas Research Products
Series
Packaging
Box
Part Status
Obsolete
Type
Lighting Control Relay
Voltage - Supply
120/277/347VAC
Number of Slots/Relays
-
Circuit
SPST-NO, Latching
Ingress Protection
NEMA 1
Operating Temperature
0°C ~ 50°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.