
CXR2N | |
|---|---|
DigiKey Part Number | CXR2N-ND |
Manufacturer | |
Manufacturer Product Number | CXR2N |
Description | LIGHTING CONTRL RELAY 120/227VAC |
Customer Reference | |
Detailed Description | Lighting Control Relay 120/227VAC SPST-NO |
Datasheet | Datasheet |
Category | Type Lighting Control Relay |
Manufacturer Thomas Research Products | Voltage - Supply 120/227VAC |
Series | Circuit SPST-NO |
Packaging Box | Ingress Protection NEMA 1 |
Part Status Obsolete | Operating Temperature 0°C ~ 50°C |

