
CX242S00SPM | |
|---|---|
DigiKey Part Number | CX242S00SPM-ND |
Manufacturer | |
Manufacturer Product Number | CX242S00SPM |
Description | LIGHTING CONTROL PNL 120-277VAC |
Customer Reference | |
Detailed Description | Lighting Control Panel (Master) 120 ~ 277VAC |
Datasheet | Datasheet |
Category | Type Lighting Control Panel (Master) |
Manufacturer Thomas Research Products | Voltage - Supply 120 ~ 277VAC |
Series | Number of Slots/Relays 24 Slot (0 Installed) |
Packaging Box | Ingress Protection NEMA 1 |
Part Status Obsolete | Operating Temperature 0°C ~ 50°C |

