
CX082S083LM | |
|---|---|
DigiKey Part Number | CX082S083LM-ND |
Manufacturer | |
Manufacturer Product Number | CX082S083LM |
Description | LGT CNTRL PNL 120/208/240/277VAC |
Customer Reference | |
Detailed Description | Lighting Control Panel (Master) 120/208/240/277VAC SPST-NO, Latching |
Datasheet | Datasheet |
Category | Voltage - Supply 120/208/240/277VAC |
Manufacturer Thomas Research Products | Number of Slots/Relays 8 Slot (8 Installed) |
Series | Circuit SPST-NO, Latching |
Packaging Box | Ingress Protection NEMA 1 |
Part Status Obsolete | Operating Temperature 0°C ~ 50°C |
Type Lighting Control Panel (Master) |

