
98021 | |
|---|---|
DigiKey Part Number | 1121-1248-ND |
Manufacturer | |
Manufacturer Product Number | 98021 |
Description | LED MOD RND WM WHT RND 2700K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module Round White, Warm Round |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Thomas Research Products | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | LED Module | |
Color | White, Warm | |
CCT (K) | 2700K | |
Wavelength | - | |
Configuration | Round | |
Luminous Flux @ Current/Temperature | 1970lm (Typ) | |
Current - Test | 450mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 35.9V | |
Lumens/Watt @ Current - Test | 122 lm/W | |
Current - Max | - | |
CRI (Color Rendering Index) | 83 (Typ) | |
Viewing Angle | 120° | |
Features | - | |
Size / Dimension | 119.38mm Dia | |
Height | 2.08mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat | |
Base Product Number | - |




