LED Lighting COBs, Engines, Modules LED Module Round White, Warm Round
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

98015

DigiKey Part Number
1121-1242-ND
Manufacturer
Manufacturer Product Number
98015
Description
LED MOD RND WM WHT RND 3500K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module Round White, Warm Round
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Test
350mA
Manufacturer
Thomas Research Products
Temperature - Test
25°C
Series
Voltage - Forward (Vf) (Typ)
17.9V
Packaging
Box
Lumens/Watt @ Current - Test
137 lm/W
Part Status
Obsolete
CRI (Color Rendering Index)
83 (Typ)
Type
LED Module
Viewing Angle
120°
Color
White, Warm
Size / Dimension
76.20mm Dia
CCT (K)
3500K
Height
2.08mm
Configuration
Round
Lens Type
Flat
Luminous Flux @ Current/Temperature
860lm (Typ)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.