
98009 | |
|---|---|
DigiKey Part Number | 1121-1236-ND |
Manufacturer | |
Manufacturer Product Number | 98009 |
Description | LED MOD CANOPY CL WH RECT 5000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module Canopy White, Cool Rectangle |
Datasheet | Datasheet |
Category | Current - Test 700mA |
Manufacturer Thomas Research Products | Temperature - Test 25°C |
Series | Voltage - Forward (Vf) (Typ) 37V |
Packaging Box | Lumens/Watt @ Current - Test 132 lm/W |
Part Status Obsolete | CRI (Color Rendering Index) 70 (Typ) |
Type LED Module | Viewing Angle 120° |
Color White, Cool | Size / Dimension 81.28mm L x 177.80mm W |
CCT (K) 5000K | Height 3.56mm |
Configuration Rectangle | Lens Type Flat |
Luminous Flux @ Current/Temperature 3420lm (Typ) |








