LED Lighting COBs, Engines, Modules LED Module Troffer White, Warm Linear Light Strip
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

98004

DigiKey Part Number
1121-1231-ND
Manufacturer
Manufacturer Product Number
98004
Description
LED MOD TROFFER LNR 3500K 23"
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module Troffer White, Warm Linear Light Strip
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Test
700mA
Manufacturer
Thomas Research Products
Temperature - Test
25°C
Series
Voltage - Forward (Vf) (Typ)
17.9V
Packaging
Box
Lumens/Watt @ Current - Test
71 lm/W
Part Status
Obsolete
CRI (Color Rendering Index)
83 (Typ)
Type
LED Module
Viewing Angle
120°
Color
White, Warm
Size / Dimension
582.93mm L x 18.80mm W
CCT (K)
3500K
Height
2.08mm
Configuration
Linear Light Strip
Lens Type
Flat
Luminous Flux @ Current/Temperature
893lm (Typ)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.