
0048-DIG-OYW-1 | |
|---|---|
DigiKey Part Number | 1894-1003-ND |
Manufacturer | |
Manufacturer Product Number | 0048-DIG-OYW-1 |
Description | OYSTER GPS TRACKING SIGFOX RCZ1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Transmitter 868MHz GPS, Sigfox USB |
Datasheet | Datasheet |
Category | Frequency 868MHz |
Manufacturer Thinxtra Solutions Limited | Applications General Purpose |
Series | Interface USB |
Packaging Box | Sensitivity -167dBm |
Part Status Active | Features IP67 |
Function Transmitter | Base Product Number |
Modulation or Protocol GPS, Sigfox |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,36000 € | 100,36 € |
| 10 | 88,39900 € | 883,99 € |
| 25 | 84,26400 € | 2.106,60 € |
| 100 | 78,60440 € | 7.860,44 € |
| Unit Price without VAT: | 100,36000 € |
|---|---|
| Unit Price with VAT: | 119,42840 € |

