620 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TVR14621KSARW

DigiKey Part Number
5018-TVR14621KSARWTR-ND - Tape & Reel (TR)
5018-TVR14621KSARWCT-ND - Cut Tape (CT)
Manufacturer
Thinking Electronic
Manufacturer Product Number
TVR14621KSARW
Description
MOV 14MM, 395Vac,8000A,250J
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
620 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Thinking Electronic
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Maximum AC Volts
395 V
Maximum DC Volts
510 V
Varistor Voltage (Min)
558 V
Varistor Voltage (Typ)
620 V
Varistor Voltage (Max)
682 V
Current - Surge
4.5 kA
Energy
125J
Number of Circuits
1
Operating Temperature
-40°C ~ 105°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 14mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 953
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,52000 €0,52 €
100,36200 €3,62 €
250,32480 €8,12 €
1000,28280 €28,28 €
2500,26280 €65,70 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,25074 €125,37 €
1.0000,24084 €240,84 €
1.5000,23587 €353,81 €
2.5000,23038 €575,95 €
3.5000,22716 €795,06 €
5.0000,22407 €1.120,35 €
Manufacturers Standard Package
Unit Price without VAT:0,52000 €
Unit Price with VAT:0,61880 €