
TVR14561KSARW | |
|---|---|
DigiKey Part Number | 5018-TVR14561KSARWTR-ND - Tape & Reel (TR) 5018-TVR14561KSARWCT-ND - Cut Tape (CT) |
Manufacturer | Thinking Electronic |
Manufacturer Product Number | TVR14561KSARW |
Description | MOV 14MM, 350Vac,8000A,240J |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 560 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Thinking Electronic | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 350 V | |
Maximum DC Volts | 450 V | |
Varistor Voltage (Min) | 504 V | |
Varistor Voltage (Typ) | 560 V | |
Varistor Voltage (Max) | 616 V | |
Current - Surge | 4.5 kA | |
Energy | 125J | |
Number of Circuits | 1 | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,36200 € | 3,62 € |
| 25 | 0,32480 € | 8,12 € |
| 100 | 0,28280 € | 28,28 € |
| 250 | 0,26280 € | 65,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,25074 € | 125,37 € |
| 1.000 | 0,24084 € | 240,84 € |
| 1.500 | 0,23587 € | 353,81 € |
| 2.500 | 0,23038 € | 575,95 € |
| 3.500 | 0,22716 € | 795,06 € |
| 5.000 | 0,22407 € | 1.120,35 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

