
TVMAG180M030R | |
|---|---|
DigiKey Part Number | 5018-TVMAG180M030RTR-ND - Tape & Reel (TR) 5018-TVMAG180M030RCT-ND - Cut Tape (CT) 5018-TVMAG180M030RDKR-ND - Digi-Reel® |
Manufacturer | Thinking Electronic |
Manufacturer Product Number | TVMAG180M030R |
Description | 0201;18Vdc;3pF |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mixed Technology TVS Device 1 Circuit 135V Surface Mount 0201 |
Datasheet | Datasheet |
Category | Technology Mixed Technology |
Manufacturer Thinking Electronic | Number of Circuits 1 |
Series | Applications USB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 0201 (0603 Metric) |
Voltage - Clamping 135V | Supplier Device Package 0201 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,14400 € | 1,44 € |
| 100 | 0,09010 € | 9,01 € |
| 500 | 0,06620 € | 33,10 € |
| 1.000 | 0,05844 € | 58,44 € |
| 2.000 | 0,05189 € | 103,78 € |
| 5.000 | 0,04479 € | 223,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,03814 € | 572,10 € |
| 30.000 | 0,03480 € | 1.044,00 € |
| 45.000 | 0,03309 € | 1.489,05 € |
| 75.000 | 0,03117 € | 2.337,75 € |
| 105.000 | 0,03004 € | 3.154,20 € |
| 150.000 | 0,02893 € | 4.339,50 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

