
TVM0G5R5M100R | |
|---|---|
DigiKey Part Number | 5018-TVM0G5R5M100RTR-ND - Tape & Reel (TR) 5018-TVM0G5R5M100RCT-ND - Cut Tape (CT) 5018-TVM0G5R5M100RDKR-ND - Digi-Reel® |
Manufacturer | Thinking Electronic |
Manufacturer Product Number | TVM0G5R5M100R |
Description | 0402;5.5VDC;10PF |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mixed Technology TVS Device 1 Circuit 35V Surface Mount 0402 |
Datasheet | Datasheet |
Category | Technology Mixed Technology |
Manufacturer Thinking Electronic | Number of Circuits 1 |
Series | Applications USB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 0402 (1005 Metric) |
Voltage - Clamping 35V | Supplier Device Package 0402 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,17600 € | 1,76 € |
| 100 | 0,10960 € | 10,96 € |
| 500 | 0,08096 € | 40,48 € |
| 1.000 | 0,07167 € | 71,67 € |
| 2.000 | 0,06384 € | 127,68 € |
| 5.000 | 0,05534 € | 276,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05009 € | 500,90 € |
| 20.000 | 0,04566 € | 913,20 € |
| 30.000 | 0,04340 € | 1.302,00 € |
| 50.000 | 0,04087 € | 2.043,50 € |
| 70.000 | 0,03937 € | 2.755,90 € |
| 100.000 | 0,03791 € | 3.791,00 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

