Mixed Technology TVS Device 1 Circuit 135V Surface Mount 0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TVM0G420M030R

DigiKey Part Number
5018-TVM0G420M030RTR-ND - Tape & Reel (TR)
5018-TVM0G420M030RCT-ND - Cut Tape (CT)
5018-TVM0G420M030RDKR-ND - Digi-Reel®
Manufacturer
Thinking Electronic
Manufacturer Product Number
TVM0G420M030R
Description
0402;42VDC;3PF
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Mixed Technology TVS Device 1 Circuit 135V Surface Mount 0402
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Thinking Electronic
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Clamping
135V
Technology
Mixed Technology
Number of Circuits
1
Applications
USB
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,27000 €0,27 €
100,16400 €1,64 €
1000,10200 €10,20 €
5000,07530 €37,65 €
1.0000,06666 €66,66 €
2.0000,05938 €118,76 €
5.0000,05148 €257,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,04659 €465,90 €
20.0000,04247 €849,40 €
30.0000,04037 €1.211,10 €
50.0000,03801 €1.900,50 €
70.0000,03662 €2.563,40 €
100.0000,03526 €3.526,00 €
250.0000,03335 €8.337,50 €
Manufacturers Standard Package
Unit Price without VAT:0,27000 €
Unit Price with VAT:0,32130 €