
TVM0G180M500R | |
|---|---|
DigiKey Part Number | 5018-TVM0G180M500RTR-ND - Tape & Reel (TR) 5018-TVM0G180M500RCT-ND - Cut Tape (CT) 5018-TVM0G180M500RDKR-ND - Digi-Reel® |
Manufacturer | Thinking Electronic |
Manufacturer Product Number | TVM0G180M500R |
Description | 0402;18Vdc;50pF |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mixed Technology TVS Device 1 Circuit 50V Surface Mount 0402 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Thinking Electronic | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | 50V | |
Technology | Mixed Technology | |
Number of Circuits | 1 | |
Applications | USB | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,16400 € | 1,64 € |
| 100 | 0,10200 € | 10,20 € |
| 500 | 0,07530 € | 37,65 € |
| 1.000 | 0,06666 € | 66,66 € |
| 2.000 | 0,05938 € | 118,76 € |
| 5.000 | 0,05148 € | 257,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04659 € | 465,90 € |
| 20.000 | 0,04247 € | 849,40 € |
| 30.000 | 0,04037 € | 1.211,10 € |
| 50.000 | 0,03801 € | 1.900,50 € |
| 70.000 | 0,03662 € | 2.563,40 € |
| 100.000 | 0,03526 € | 3.526,00 € |
| 250.000 | 0,03335 € | 8.337,50 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

