
TVM0G090M220R | |
|---|---|
DigiKey Part Number | 5018-TVM0G090M220RTR-ND - Tape & Reel (TR) 5018-TVM0G090M220RCT-ND - Cut Tape (CT) 5018-TVM0G090M220RDKR-ND - Digi-Reel® |
Manufacturer | Thinking Electronic |
Manufacturer Product Number | TVM0G090M220R |
Description | 0402;9Vdc;22pF |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mixed Technology TVS Device 1 Circuit 38V Surface Mount 0402 |
Datasheet | Datasheet |
Category | Technology Mixed Technology |
Manufacturer Thinking Electronic | Number of Circuits 1 |
Series | Applications USB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 0402 (1005 Metric) |
Voltage - Clamping 38V | Supplier Device Package 0402 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,17400 € | 1,74 € |
| 100 | 0,10870 € | 10,87 € |
| 500 | 0,08032 € | 40,16 € |
| 1.000 | 0,07110 € | 71,10 € |
| 2.000 | 0,06334 € | 126,68 € |
| 5.000 | 0,05491 € | 274,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04969 € | 496,90 € |
| 20.000 | 0,04530 € | 906,00 € |
| 30.000 | 0,04306 € | 1.291,80 € |
| 50.000 | 0,04054 € | 2.027,00 € |
| 70.000 | 0,03905 € | 2.733,50 € |
| 100.000 | 0,03761 € | 3.761,00 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

