
TVBES681KRU00 | |
|---|---|
DigiKey Part Number | 5018-TVBES681KRU00TR-ND - Tape & Reel (TR) 5018-TVBES681KRU00CT-ND - Cut Tape (CT) 5018-TVBES681KRU00DKR-ND - Digi-Reel® |
Manufacturer | Thinking Electronic |
Manufacturer Product Number | TVBES681KRU00 |
Description | MOV SMD 15.8*14MM, 420VAC, 4500A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Thinking Electronic | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Energy | - | |
Number of Circuits | 1 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 2-SMD, J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,41000 € | 1,41 € |
| 10 | 1,03100 € | 10,31 € |
| 25 | 0,93600 € | 23,40 € |
| 100 | 0,83160 € | 83,16 € |
| 250 | 0,78180 € | 195,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,75176 € | 375,88 € |
| 1.000 | 0,72703 € | 727,03 € |
| 1.500 | 0,71465 € | 1.071,97 € |
| 2.500 | 0,70093 € | 1.752,33 € |
| 3.500 | 0,69291 € | 2.425,18 € |
| 5.000 | 0,68520 € | 3.426,00 € |
| Unit Price without VAT: | 1,41000 € |
|---|---|
| Unit Price with VAT: | 1,67790 € |

