
TVBDS681KR | |
|---|---|
DigiKey Part Number | 5018-TVBDS681KRTR-ND - Tape & Reel (TR) 5018-TVBDS681KRCT-ND - Cut Tape (CT) 5018-TVBDS681KRDKR-ND - Digi-Reel® |
Manufacturer | Thinking Electronic |
Manufacturer Product Number | TVBDS681KR |
Description | MOV SMD 14*12.2MM, 420VAC 3500A, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Thinking Electronic | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Energy | - | |
Number of Circuits | 1 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 2-SMD, J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 10 | 0,85800 € | 8,58 € |
| 25 | 0,77680 € | 19,42 € |
| 100 | 0,68780 € | 68,78 € |
| 250 | 0,64540 € | 161,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,61978 € | 309,89 € |
| 1.000 | 0,59873 € | 598,73 € |
| 1.500 | 0,58818 € | 882,27 € |
| 2.500 | 0,57650 € | 1.441,25 € |
| 3.500 | 0,56966 € | 1.993,81 € |
| 5.000 | 0,56309 € | 2.815,45 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,40420 € |

