
TSM1B103D338ERZ | |
|---|---|
DigiKey Part Number | 5018-TSM1B103D338ERZTR-ND - Tape & Reel (TR) 5018-TSM1B103D338ERZCT-ND - Cut Tape (CT) 5018-TSM1B103D338ERZDKR-ND - Digi-Reel® |
Manufacturer | Thinking Electronic |
Manufacturer Product Number | TSM1B103D338ERZ |
Description | THERMISTOR, NTC, 0603, 10KOHM 0. |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Thinking Electronic | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±0.5% | |
B Value Tolerance | ±0.75% | |
B0/50 | - | |
B25/50 | 3380K | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 210 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 5 | 0,10400 € | 0,52 € |
| 10 | 0,09900 € | 0,99 € |
| 25 | 0,09160 € | 2,29 € |
| 50 | 0,08640 € | 4,32 € |
| 100 | 0,08160 € | 8,16 € |
| 500 | 0,07218 € | 36,09 € |
| 1.000 | 0,06871 € | 68,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06260 € | 250,40 € |
| 8.000 | 0,05993 € | 479,44 € |
| 12.000 | 0,05847 € | 701,64 € |
| 20.000 | 0,05674 € | 1.134,80 € |
| 28.000 | 0,05565 € | 1.558,20 € |
| 40.000 | 0,05456 € | 2.182,40 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

