
TPM1S471P095R | |
|---|---|
DigiKey Part Number | 5018-TPM1S471P095RTR-ND - Tape & Reel (TR) 5018-TPM1S471P095RCT-ND - Cut Tape (CT) 5018-TPM1S471P095RDKR-ND - Digi-Reel® |
Manufacturer | Thinking Electronic |
Manufacturer Product Number | TPM1S471P095R |
Description | THERMISTOR, PTC, 0603, 470OHM, T |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | PTC Thermistor 470 Ohms 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Thinking Electronic | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance @ 25°C | 470 Ohms | |
Resistance Tolerance | ±50% | |
Operating Temperature | -25°C ~ 110°C | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 5 | 0,25000 € | 1,25 € |
| 10 | 0,23600 € | 2,36 € |
| 25 | 0,21960 € | 5,49 € |
| 50 | 0,20800 € | 10,40 € |
| 100 | 0,19770 € | 19,77 € |
| 500 | 0,17676 € | 88,38 € |
| 1.000 | 0,16902 € | 169,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,15543 € | 621,72 € |
| 8.000 | 0,14948 € | 1.195,84 € |
| 12.000 | 0,14623 € | 1.754,76 € |
| 20.000 | 0,14237 € | 2.847,40 € |
| 28.000 | 0,13995 € | 3.918,60 € |
| 40.000 | 0,13750 € | 5.500,00 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

