
SMAJ6.0AY | |
|---|---|
DigiKey Part Number | 5018-SMAJ6.0AYTR-ND - Tape & Reel (TR) 5018-SMAJ6.0AYCT-ND - Cut Tape (CT) 5018-SMAJ6.0AYDKR-ND - Digi-Reel® |
Manufacturer | Thinking Electronic |
Manufacturer Product Number | SMAJ6.0AY |
Description | TVS DIODE 6VWM 10.3VC DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10.3V Clamp 38.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 10.3V |
Mfr | Current - Peak Pulse (10/1000µs) 38.8A |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 6V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 6.7V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,33500 € | 3,35 € |
| 100 | 0,21360 € | 21,36 € |
| 500 | 0,16118 € | 80,59 € |
| 1.000 | 0,14426 € | 144,26 € |
| 2.000 | 0,13002 € | 260,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,10879 € | 815,92 € |
| 15.000 | 0,10016 € | 1.502,40 € |
| 22.500 | 0,09576 € | 2.154,60 € |
| 37.500 | 0,09082 € | 3.405,75 € |
| 52.500 | 0,08790 € | 4.614,75 € |
| 75.000 | 0,08506 € | 6.379,50 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

