
SMAJ28AY | |
|---|---|
DigiKey Part Number | 5018-SMAJ28AYTR-ND - Tape & Reel (TR) 5018-SMAJ28AYCT-ND - Cut Tape (CT) 5018-SMAJ28AYDKR-ND - Digi-Reel® |
Manufacturer | Thinking Electronic |
Manufacturer Product Number | SMAJ28AY |
Description | TVS DIODE 28VWM 45.4VC DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 8.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V | |
Voltage - Breakdown (Min) | 31.1V | |
Voltage - Clamping (Max) @ Ipp | 45.4V | |
Current - Peak Pulse (10/1000µs) | 8.8A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,31200 € | 3,12 € |
| 100 | 0,19860 € | 19,86 € |
| 500 | 0,14992 € | 74,96 € |
| 1.000 | 0,13418 € | 134,18 € |
| 2.000 | 0,12093 € | 241,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,10119 € | 758,93 € |
| 15.000 | 0,09316 € | 1.397,40 € |
| 22.500 | 0,08907 € | 2.004,07 € |
| 37.500 | 0,08448 € | 3.168,00 € |
| 52.500 | 0,08176 € | 4.292,40 € |
| 75.000 | 0,08176 € | 6.132,00 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

