
SMAJ24AY | |
|---|---|
DigiKey Part Number | 5018-SMAJ24AYTR-ND - Tape & Reel (TR) 5018-SMAJ24AYCT-ND - Cut Tape (CT) 5018-SMAJ24AYDKR-ND - Digi-Reel® |
Manufacturer | Thinking Electronic |
Manufacturer Product Number | SMAJ24AY |
Description | TVS DIODE 24VWM 38.9VC DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 10.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 38.9V |
Mfr | Current - Peak Pulse (10/1000µs) 10.3A |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 24V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 26.7V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,33200 € | 3,32 € |
| 100 | 0,21190 € | 21,19 € |
| 500 | 0,15990 € | 79,95 € |
| 1.000 | 0,14311 € | 143,11 € |
| 2.000 | 0,12898 € | 257,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,10792 € | 809,40 € |
| 15.000 | 0,09936 € | 1.490,40 € |
| 22.500 | 0,09500 € | 2.137,50 € |
| 37.500 | 0,09010 € | 3.378,75 € |
| 52.500 | 0,08720 € | 4.578,00 € |
| 75.000 | 0,08438 € | 6.328,50 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

