
LCP1G120M0R2R | |
|---|---|
DigiKey Part Number | 5018-LCP1G120M0R2RTR-ND - Tape & Reel (TR) 5018-LCP1G120M0R2RCT-ND - Cut Tape (CT) 5018-LCP1G120M0R2RDKR-ND - Digi-Reel® |
Manufacturer | Thinking Electronic |
Manufacturer Product Number | LCP1G120M0R2R |
Description | 0603;12Vdc;0.2pF@1MHz |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | TVS Device 1 Circuit 100V Surface Mount 0603 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Thinking Electronic | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | 100V | |
Technology | - | |
Number of Circuits | 1 | |
Applications | General Purpose | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,25300 € | 2,53 € |
| 100 | 0,16020 € | 16,02 € |
| 500 | 0,11996 € | 59,98 € |
| 1.000 | 0,10697 € | 106,97 € |
| 2.000 | 0,09604 € | 192,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08683 € | 347,32 € |
| 8.000 | 0,07907 € | 632,56 € |
| 12.000 | 0,07512 € | 901,44 € |
| 20.000 | 0,07067 € | 1.413,40 € |
| 28.000 | 0,06804 € | 1.905,12 € |
| 40.000 | 0,06548 € | 2.619,20 € |
| 100.000 | 0,06132 € | 6.132,00 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

