
LCP0G120M0R2R | |
|---|---|
DigiKey Part Number | 5018-LCP0G120M0R2RTR-ND - Tape & Reel (TR) 5018-LCP0G120M0R2RCT-ND - Cut Tape (CT) 5018-LCP0G120M0R2RDKR-ND - Digi-Reel® |
Manufacturer | Thinking Electronic |
Manufacturer Product Number | LCP0G120M0R2R |
Description | 0402;12Vdc;0.2pF@1MHz |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | TVS Device 1 Circuit 100V Surface Mount 0402 |
Datasheet | Datasheet |
Category | Number of Circuits 1 |
Manufacturer Thinking Electronic | Applications General Purpose |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package 0402 |
Voltage - Clamping 100V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,20600 € | 2,06 € |
| 100 | 0,12990 € | 12,99 € |
| 500 | 0,09640 € | 48,20 € |
| 1.000 | 0,08557 € | 85,57 € |
| 2.000 | 0,07644 € | 152,88 € |
| 5.000 | 0,06654 € | 332,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06041 € | 604,10 € |
| 20.000 | 0,05525 € | 1.105,00 € |
| 30.000 | 0,05263 € | 1.578,90 € |
| 50.000 | 0,04967 € | 2.483,50 € |
| 70.000 | 0,04792 € | 3.354,40 € |
| 100.000 | 0,04623 € | 4.623,00 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

