
KMC5S075RY24 | |
|---|---|
DigiKey Part Number | 5018-KMC5S075RY24TR-ND - Tape & Reel (TR) 5018-KMC5S075RY24CT-ND - Cut Tape (CT) 5018-KMC5S075RY24DKR-ND - Digi-Reel® |
Manufacturer | Thinking Electronic |
Manufacturer Product Number | KMC5S075RY24 |
Description | PTC RESETTABLE FUSE, 1812, 24V, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 24V 750 mA Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 200 ms |
Manufacturer Thinking Electronic | Resistance - Initial (Ri) (Min) 110 mOhms |
Series | Resistance - Post Trip (R1) (Max) 400 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 1812 (4532 Metric), Concave |
Voltage - Max 24V | Size / Dimension 0.179" L x 0.128" W (4.55mm x 3.24mm) |
Current - Hold (Ih) (Max) 750 mA | Thickness (Max) 0.027" (0.68mm) |
Current - Trip (It) 1.5 A | Approval Agency cUL, TUV, UL |
Current - Max 100 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 5 | 0,35200 € | 1,76 € |
| 10 | 0,32500 € | 3,25 € |
| 50 | 0,26940 € | 13,47 € |
| 100 | 0,24850 € | 24,85 € |
| 250 | 0,22348 € | 55,87 € |
| 500 | 0,20612 € | 103,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,19008 € | 190,08 € |
| 2.000 | 0,17523 € | 350,46 € |
| 3.000 | 0,16705 € | 501,15 € |
| 5.000 | 0,15724 € | 786,20 € |
| 7.000 | 0,15107 € | 1.057,49 € |
| 10.000 | 0,14478 € | 1.447,80 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

