
KMC5S014RY | |
|---|---|
DigiKey Part Number | 5018-KMC5S014RYTR-ND - Tape & Reel (TR) 5018-KMC5S014RYCT-ND - Cut Tape (CT) 5018-KMC5S014RYDKR-ND - Digi-Reel® |
Manufacturer | Thinking Electronic |
Manufacturer Product Number | KMC5S014RY |
Description | PTC RESETTABLE FUSE, 1812, 60V, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 140 mA Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Thinking Electronic | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V | |
Current - Hold (Ih) (Max) | 140 mA | |
Current - Trip (It) | 340 mA | |
Current - Max | 10 A | |
Time to Trip | 150 ms | |
Resistance - Initial (Ri) (Min) | 1.5 Ohms | |
Resistance - Post Trip (R1) (Max) | 6 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), Concave | |
Size / Dimension | 0.179" L x 0.128" W (4.55mm x 3.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Approval Agency | cUL, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 5 | 0,35200 € | 1,76 € |
| 10 | 0,32600 € | 3,26 € |
| 50 | 0,27060 € | 13,53 € |
| 100 | 0,24970 € | 24,97 € |
| 250 | 0,22448 € | 56,12 € |
| 500 | 0,20706 € | 103,53 € |
| 1.000 | 0,19095 € | 190,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,17603 € | 352,06 € |
| 4.000 | 0,16220 € | 648,80 € |
| 6.000 | 0,15457 € | 927,42 € |
| 10.000 | 0,14543 € | 1.454,30 € |
| 14.000 | 0,13968 € | 1.955,52 € |
| 20.000 | 0,13381 € | 2.676,20 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

