
KMC1S010RY | |
|---|---|
DigiKey Part Number | 5018-KMC1S010RYTR-ND - Tape & Reel (TR) 5018-KMC1S010RYCT-ND - Cut Tape (CT) 5018-KMC1S010RYDKR-ND - Digi-Reel® |
Manufacturer | Thinking Electronic |
Manufacturer Product Number | KMC1S010RY |
Description | PTC RESETTABLE FUSE, 0603, 15V, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 15V 100 mA Ih Surface Mount 0603 (1608 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 1 s |
Manufacturer Thinking Electronic | Resistance - Initial (Ri) (Min) 900 mOhms |
Series | Resistance - Post Trip (R1) (Max) 6 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 0603 (1608 Metric), Concave |
Voltage - Max 15V | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current - Hold (Ih) (Max) 100 mA | Thickness (Max) 0.022" (0.55mm) |
Current - Trip (It) 300 mA | Approval Agency cUL, TUV, UL |
Current - Max 40 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 5 | 0,12400 € | 0,62 € |
| 10 | 0,11300 € | 1,13 € |
| 50 | 0,09380 € | 4,69 € |
| 100 | 0,08660 € | 8,66 € |
| 250 | 0,07792 € | 19,48 € |
| 500 | 0,07190 € | 35,95 € |
| 1.000 | 0,06632 € | 66,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,05377 € | 322,62 € |
| 12.000 | 0,04953 € | 594,36 € |
| 18.000 | 0,04720 € | 849,60 € |
| 30.000 | 0,04440 € | 1.332,00 € |
| 42.000 | 0,04264 € | 1.790,88 € |
| 60.000 | 0,04084 € | 2.450,40 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

