
KLM5S750RY | |
|---|---|
DigiKey Part Number | 5018-KLM5S750RYTR-ND - Tape & Reel (TR) 5018-KLM5S750RYCT-ND - Cut Tape (CT) 5018-KLM5S750RYDKR-ND - Digi-Reel® |
Manufacturer | Thinking Electronic |
Manufacturer Product Number | KLM5S750RY |
Description | PTC RESETTABLE FUSE, 1812, 6V, 7 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 7.5 A Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 2 s |
Manufacturer Thinking Electronic | Resistance - Initial (Ri) (Min) 1 mOhms |
Series | Resistance - Post Trip (R1) (Max) 6 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 1812 (4532 Metric), Concave |
Voltage - Max 6V | Size / Dimension 0.179" L x 0.128" W (4.55mm x 3.24mm) |
Current - Hold (Ih) (Max) 7.5 A | Thickness (Max) 0.063" (1.60mm) |
Current - Trip (It) 15 A | Approval Agency cUL, TUV, UL |
Current - Max 50 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 5 | 0,45800 € | 2,29 € |
| 10 | 0,42200 € | 4,22 € |
| 50 | 0,35020 € | 17,51 € |
| 100 | 0,32320 € | 32,32 € |
| 250 | 0,29056 € | 72,64 € |
| 500 | 0,26800 € | 134,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,24712 € | 247,12 € |
| 2.000 | 0,22777 € | 455,54 € |
| 3.000 | 0,21712 € | 651,36 € |
| 5.000 | 0,20434 € | 1.021,70 € |
| 7.000 | 0,19631 € | 1.374,17 € |
| 10.000 | 0,18810 € | 1.881,00 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

