
KLM3S600RY | |
|---|---|
DigiKey Part Number | 5018-KLM3S600RYTR-ND - Tape & Reel (TR) 5018-KLM3S600RYCT-ND - Cut Tape (CT) 5018-KLM3S600RYDKR-ND - Digi-Reel® |
Manufacturer | Thinking Electronic |
Manufacturer Product Number | KLM3S600RY |
Description | PTC RESETTABLE FUSE, 1206, 6V, 6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 6 A Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 2 s |
Manufacturer Thinking Electronic | Resistance - Initial (Ri) (Min) 1 mOhms |
Series | Resistance - Post Trip (R1) (Max) 12 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 1206 (3216 Metric), Concave |
Voltage - Max 6V | Size / Dimension 0.128" L x 0.065" W (3.25mm x 1.65mm) |
Current - Hold (Ih) (Max) 6 A | Thickness (Max) 0.047" (1.20mm) |
Current - Trip (It) 12 A | Approval Agency cUL, TUV, UL |
Current - Max 50 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 5 | 0,22200 € | 1,11 € |
| 10 | 0,20400 € | 2,04 € |
| 50 | 0,16900 € | 8,45 € |
| 100 | 0,15600 € | 15,60 € |
| 250 | 0,14024 € | 35,06 € |
| 500 | 0,12938 € | 64,69 € |
| 1.000 | 0,11933 € | 119,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,10718 € | 267,95 € |
| 5.000 | 0,09877 € | 493,85 € |
| 7.500 | 0,09414 € | 706,05 € |
| 12.500 | 0,08858 € | 1.107,25 € |
| 17.500 | 0,08509 € | 1.489,08 € |
| 25.000 | 0,08152 € | 2.038,00 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

