
KLM3S450RY12 | |
|---|---|
DigiKey Part Number | 5018-KLM3S450RY12TR-ND - Tape & Reel (TR) 5018-KLM3S450RY12CT-ND - Cut Tape (CT) 5018-KLM3S450RY12DKR-ND - Digi-Reel® |
Manufacturer | Thinking Electronic |
Manufacturer Product Number | KLM3S450RY12 |
Description | PTC RESETTABLE FUSE, 1206, 12V, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 12V 4.5 A Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Thinking Electronic | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 12V | |
Current - Hold (Ih) (Max) | 4.5 A | |
Current - Trip (It) | 9 A | |
Current - Max | 50 A | |
Time to Trip | 2 s | |
Resistance - Initial (Ri) (Min) | 1 mOhms | |
Resistance - Post Trip (R1) (Max) | 14 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave | |
Size / Dimension | 0.128" L x 0.065" W (3.25mm x 1.65mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 5 | 0,22200 € | 1,11 € |
| 10 | 0,20500 € | 2,05 € |
| 50 | 0,16980 € | 8,49 € |
| 100 | 0,15670 € | 15,67 € |
| 250 | 0,14088 € | 35,22 € |
| 500 | 0,12996 € | 64,98 € |
| 1.000 | 0,11987 € | 119,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,10767 € | 269,18 € |
| 5.000 | 0,09922 € | 496,10 € |
| 7.500 | 0,09457 € | 709,27 € |
| 12.500 | 0,08899 € | 1.112,38 € |
| 17.500 | 0,08547 € | 1.495,73 € |
| 25.000 | 0,08189 € | 2.047,25 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

