
GS22R200MRC | |
|---|---|
DigiKey Part Number | 5018-GS22R200MRCTR-ND - Tape & Reel (TR) 5018-GS22R200MRCCT-ND - Cut Tape (CT) 5018-GS22R200MRCDKR-ND - Digi-Reel® |
Manufacturer | Thinking Electronic |
Manufacturer Product Number | GS22R200MRC |
Description | GDT, 3.2*1.6MM,200V, 0.5KA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 200 V 500A 2 Pole Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Thinking Electronic | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 200 V | |
Impulse Discharge Current (8/20µs) | 500A | |
Tolerance | - | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 5 | 0,64000 € | 3,20 € |
| 10 | 0,59000 € | 5,90 € |
| 50 | 0,48960 € | 24,48 € |
| 100 | 0,45170 € | 45,17 € |
| 250 | 0,40608 € | 101,52 € |
| 500 | 0,37450 € | 187,25 € |
| 1.000 | 0,34526 € | 345,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,30323 € | 909,69 € |
| 6.000 | 0,27918 € | 1.675,08 € |
| 9.000 | 0,26592 € | 2.393,28 € |
| 15.000 | 0,26356 € | 3.953,40 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |

