
GRC2R800YR | |
|---|---|
DigiKey Part Number | 5018-GRC2R800YRTR-ND - Tape & Reel (TR) 5018-GRC2R800YRCT-ND - Cut Tape (CT) 5018-GRC2R800YRDKR-ND - Digi-Reel® |
Manufacturer | Thinking Electronic |
Manufacturer Product Number | GRC2R800YR |
Description | GDT, 8 X 6MM ,800V, 5KA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 800 V 5000A (5kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
Category | Impulse Discharge Current (8/20µs) 5000A (5kA) |
Manufacturer Thinking Electronic | Tolerance ±20% |
Series | Number of Poles 2 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Fail Short No |
Part Status Active | Mounting Type Through Hole |
Voltage - DC Spark Over (Nom) 800 V | Package / Case Axial Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 5 | 1,05000 € | 5,25 € |
| 10 | 0,97000 € | 9,70 € |
| 50 | 0,80440 € | 40,22 € |
| 100 | 0,74220 € | 74,22 € |
| 250 | 0,66700 € | 166,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,61502 € | 307,51 € |
| 1.000 | 0,56685 € | 566,85 € |
| 1.500 | 0,54033 € | 810,50 € |
| 2.500 | 0,50852 € | 1.271,30 € |
| 3.500 | 0,48851 € | 1.709,79 € |
| 5.000 | 0,46806 € | 2.340,30 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |

