
GQF3R230MRM | |
|---|---|
DigiKey Part Number | 5018-GQF3R230MRMTR-ND - Tape & Reel (TR) 5018-GQF3R230MRMCT-ND - Cut Tape (CT) 5018-GQF3R230MRMDKR-ND - Digi-Reel® |
Manufacturer | Thinking Electronic |
Manufacturer Product Number | GQF3R230MRM |
Description | GDT, 5 X 7.2MM ,230V, 10KA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 230 V 10000A (10kA) ±20% 3 Pole Surface Mount |
Datasheet | Datasheet |
Category | Impulse Discharge Current (8/20µs) 10000A (10kA) |
Manufacturer Thinking Electronic | Tolerance ±20% |
Series | Number of Poles 3 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Fail Short No |
Part Status Active | Mounting Type Surface Mount |
Voltage - DC Spark Over (Nom) 230 V | Package / Case 3-SMD Cylinder Square End |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,03000 € | 2,03 € |
| 5 | 1,68600 € | 8,43 € |
| 10 | 1,55700 € | 15,57 € |
| 50 | 1,29120 € | 64,56 € |
| 100 | 1,19120 € | 119,12 € |
| 250 | 1,07024 € | 267,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,92050 € | 828,45 € |
| 1.800 | 0,84778 € | 1.526,00 € |
| 2.700 | 0,80769 € | 2.180,76 € |
| 4.500 | 0,76568 € | 3.445,56 € |
| Unit Price without VAT: | 2,03000 € |
|---|---|
| Unit Price with VAT: | 2,41570 € |

