
GF62R090MRM | |
|---|---|
DigiKey Part Number | 5018-GF62R090MRMTR-ND - Tape & Reel (TR) 5018-GF62R090MRMCT-ND - Cut Tape (CT) 5018-GF62R090MRMDKR-ND - Digi-Reel® |
Manufacturer | Thinking Electronic |
Manufacturer Product Number | GF62R090MRM |
Description | GDT, 6.2 X 4.2MM ,90V, 5KA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 90 V 5000A (5kA) ±20% 2 Pole Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Thinking Electronic | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 90 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD Cylinder Square End |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 5 | 0,85000 € | 4,25 € |
| 10 | 0,78400 € | 7,84 € |
| 50 | 0,65080 € | 32,54 € |
| 100 | 0,60040 € | 60,04 € |
| 250 | 0,53968 € | 134,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,47096 € | 376,77 € |
| 1.600 | 0,43399 € | 694,38 € |
| 2.400 | 0,41363 € | 992,71 € |
| 4.000 | 0,38921 € | 1.556,84 € |
| 5.600 | 0,37383 € | 2.093,45 € |
| 8.000 | 0,36038 € | 2.883,04 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |

