
GF42R090MRM | |
|---|---|
DigiKey Part Number | 5018-GF42R090MRMTR-ND - Tape & Reel (TR) 5018-GF42R090MRMCT-ND - Cut Tape (CT) 5018-GF42R090MRMDKR-ND - Digi-Reel® |
Manufacturer | Thinking Electronic |
Manufacturer Product Number | GF42R090MRM |
Description | GDT, 4.2 X 4MM ,90V, 3KA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 90 V 3000A (3kA) ±20% 2 Pole Surface Mount |
Datasheet | Datasheet |
Category | Impulse Discharge Current (8/20µs) 3000A (3kA) |
Manufacturer Thinking Electronic | Tolerance ±20% |
Series | Number of Poles 2 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Fail Short No |
Part Status Active | Mounting Type Surface Mount |
Voltage - DC Spark Over (Nom) 90 V | Package / Case 2-SMD Cylinder Square End |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 5 | 0,63800 € | 3,19 € |
| 10 | 0,58800 € | 5,88 € |
| 50 | 0,48720 € | 24,36 € |
| 100 | 0,44970 € | 44,97 € |
| 250 | 0,40424 € | 101,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,34798 € | 313,18 € |
| 1.800 | 0,32069 € | 577,24 € |
| 2.700 | 0,30566 € | 825,28 € |
| 4.500 | 0,28763 € | 1.294,34 € |
| 6.300 | 0,27629 € | 1.740,63 € |
| 9.000 | 0,26471 € | 2.382,39 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |

