Gas Discharge Tube 600 V 2500A (2.5kA) ±20% 2 Pole Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GD52R600YR

DigiKey Part Number
5018-GD52R600YRTR-ND - Tape & Reel (TR)
5018-GD52R600YRCT-ND - Cut Tape (CT)
5018-GD52R600YRDKR-ND - Digi-Reel®
Manufacturer
Thinking Electronic
Manufacturer Product Number
GD52R600YR
Description
GDT, 5.5 X 6MM ,600V, 2.5KA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 600 V 2500A (2.5kA) ±20% 2 Pole Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Thinking Electronic
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - DC Spark Over (Nom)
600 V
Impulse Discharge Current (8/20µs)
2500A (2.5kA)
Tolerance
±20%
Number of Poles
2
Fail Short
No
Mounting Type
Through Hole
Package / Case
Axial Cylinder
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,91000 €0,91 €
50,75800 €3,79 €
100,69900 €6,99 €
500,57980 €28,99 €
1000,53490 €53,49 €
2500,48076 €120,19 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,44336 €221,68 €
1.0000,40871 €408,71 €
1.5000,38963 €584,44 €
2.5000,36676 €916,90 €
3.5000,35237 €1.233,30 €
5.0000,33768 €1.688,40 €
Manufacturers Standard Package
Unit Price without VAT:0,91000 €
Unit Price with VAT:1,08290 €