
GD52R600YR | |
|---|---|
DigiKey Part Number | 5018-GD52R600YRTR-ND - Tape & Reel (TR) 5018-GD52R600YRCT-ND - Cut Tape (CT) 5018-GD52R600YRDKR-ND - Digi-Reel® |
Manufacturer | Thinking Electronic |
Manufacturer Product Number | GD52R600YR |
Description | GDT, 5.5 X 6MM ,600V, 2.5KA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 600 V 2500A (2.5kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
Category | Impulse Discharge Current (8/20µs) 2500A (2.5kA) |
Manufacturer Thinking Electronic | Tolerance ±20% |
Series | Number of Poles 2 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Fail Short No |
Part Status Active | Mounting Type Through Hole |
Voltage - DC Spark Over (Nom) 600 V | Package / Case Axial Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 5 | 0,74800 € | 3,74 € |
| 10 | 0,69000 € | 6,90 € |
| 50 | 0,57240 € | 28,62 € |
| 100 | 0,52820 € | 52,82 € |
| 250 | 0,47480 € | 118,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,43786 € | 218,93 € |
| 1.000 | 0,40363 € | 403,63 € |
| 1.500 | 0,38479 € | 577,19 € |
| 2.500 | 0,36220 € | 905,50 € |
| 3.500 | 0,34799 € | 1.217,97 € |
| 5.000 | 0,33348 € | 1.667,40 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |

