NTC Thermistor 10k 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSMAB103F3381RZ2

DigiKey Part Number
5018-TSMAB103F3381RZ2TR-ND - Tape & Reel (TR)
5018-TSMAB103F3381RZ2CT-ND - Cut Tape (CT)
5018-TSMAB103F3381RZ2DKR-ND - Digi-Reel®
Manufacturer
Thinking Electronic
Manufacturer Product Number
TSMAB103F3381RZ2
Description
THERMISTOR, NTC, 0201, 10KOHM 1%
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B Value Tolerance
±1%
Manufacturer
Thinking Electronic
B25/50
3380K
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
100 mW
Part Status
Active
Mounting Type
Surface Mount
Resistance in Ohms @ 25°C
10k
Package / Case
0201 (0603 Metric)
Resistance Tolerance
±1%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24.275
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
50,05400 €0,27 €
100,05100 €0,51 €
250,04680 €1,17 €
500,04400 €2,20 €
1000,04160 €4,16 €
5000,03642 €18,21 €
1.0000,03454 €34,54 €
5.0000,03077 €153,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,02861 €429,15 €
30.0000,02739 €821,70 €
45.0000,02673 €1.202,85 €
75.0000,02594 €1.945,50 €
105.0000,02545 €2.672,25 €
150.0000,02495 €3.742,50 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €