
TSM1B103D338ERZ | |
|---|---|
DigiKey Part Number | 5018-TSM1B103D338ERZTR-ND - Tape & Reel (TR) 5018-TSM1B103D338ERZCT-ND - Cut Tape (CT) 5018-TSM1B103D338ERZDKR-ND - Digi-Reel® |
Manufacturer | Thinking Electronic |
Manufacturer Product Number | TSM1B103D338ERZ |
Description | THERMISTOR, NTC, 0603, 10KOHM 0. |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | B Value Tolerance ±0.75% |
Manufacturer Thinking Electronic | B25/50 3380K |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 210 mW |
Part Status Active | Mounting Type Surface Mount |
Resistance in Ohms @ 25°C 10k | Package / Case 0603 (1608 Metric) |
Resistance Tolerance ±0.5% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 5 | 0,10400 € | 0,52 € |
| 10 | 0,09800 € | 0,98 € |
| 25 | 0,09040 € | 2,26 € |
| 50 | 0,08540 € | 4,27 € |
| 100 | 0,08060 € | 8,06 € |
| 500 | 0,07128 € | 35,64 € |
| 1.000 | 0,06786 € | 67,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06182 € | 247,28 € |
| 8.000 | 0,05918 € | 473,44 € |
| 12.000 | 0,05774 € | 692,88 € |
| 20.000 | 0,05603 € | 1.120,60 € |
| 28.000 | 0,05496 € | 1.538,88 € |
| 40.000 | 0,05388 € | 2.155,20 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

