
KMC3S050RY15 | |
|---|---|
DigiKey Part Number | 5018-KMC3S050RY15TR-ND - Tape & Reel (TR) 5018-KMC3S050RY15CT-ND - Cut Tape (CT) 5018-KMC3S050RY15DKR-ND - Digi-Reel® |
Manufacturer | Thinking Electronic |
Manufacturer Product Number | KMC3S050RY15 |
Description | PTC RESETTABLE FUSE, 1206, 15V, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 15V 500 mA Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Thinking Electronic | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 15V | |
Current - Hold (Ih) (Max) | 500 mA | |
Current - Trip (It) | 1 A | |
Current - Max | 100 A | |
Time to Trip | 100 ms | |
Resistance - Initial (Ri) (Min) | 150 mOhms | |
Resistance - Post Trip (R1) (Max) | 700 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave | |
Size / Dimension | 0.128" L x 0.065" W (3.25mm x 1.65mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.027" (0.68mm) | |
Lead Spacing | - | |
Approval Agency | cUL, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 5 | 0,17200 € | 0,86 € |
| 10 | 0,15700 € | 1,57 € |
| 50 | 0,13040 € | 6,52 € |
| 100 | 0,12030 € | 12,03 € |
| 250 | 0,10816 € | 27,04 € |
| 500 | 0,09980 € | 49,90 € |
| 1.000 | 0,09207 € | 92,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,08271 € | 206,78 € |
| 5.000 | 0,07623 € | 381,15 € |
| 7.500 | 0,07266 € | 544,95 € |
| 12.500 | 0,06838 € | 854,75 € |
| 17.500 | 0,06569 € | 1.149,58 € |
| 25.000 | 0,06294 € | 1.573,50 € |
| 62.500 | 0,06154 € | 3.846,25 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |











