
KMC1S020RY | |
|---|---|
DigiKey Part Number | 5018-KMC1S020RYTR-ND - Tape & Reel (TR) 5018-KMC1S020RYCT-ND - Cut Tape (CT) 5018-KMC1S020RYDKR-ND - Digi-Reel® |
Manufacturer | Thinking Electronic |
Manufacturer Product Number | KMC1S020RY |
Description | PTC RESETTABLE FUSE, 0603, 9V, 0 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 9V 200 mA Ih Surface Mount 0603 (1608 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 600 ms |
Manufacturer Thinking Electronic | Resistance - Initial (Ri) (Min) 550 mOhms |
Series | Resistance - Post Trip (R1) (Max) 3.5 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 0603 (1608 Metric), Concave |
Voltage - Max 9V | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current - Hold (Ih) (Max) 200 mA | Thickness (Max) 0.022" (0.55mm) |
Current - Trip (It) 500 mA | Approval Agency cUL, TUV, UL |
Current - Max 40 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 5 | 0,12200 € | 0,61 € |
| 10 | 0,11200 € | 1,12 € |
| 50 | 0,09320 € | 4,66 € |
| 100 | 0,08590 € | 8,59 € |
| 250 | 0,07732 € | 19,33 € |
| 500 | 0,07132 € | 35,66 € |
| 1.000 | 0,06579 € | 65,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,05334 € | 320,04 € |
| 12.000 | 0,04914 € | 589,68 € |
| 18.000 | 0,04683 € | 842,94 € |
| 30.000 | 0,04405 € | 1.321,50 € |
| 42.000 | 0,04230 € | 1.776,60 € |
| 60.000 | 0,04052 € | 2.431,20 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

