
M7E-PICO-CB | |
|---|---|
DigiKey Part Number | 1523-M7E-PICO-CB-ND |
Manufacturer | |
Manufacturer Product Number | M7E-PICO-CB |
Description | M7E-PICO ON CARRIER BOARD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RFID Reader Module 860MHz ~ 930MHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ThingMagic, a JADAK brand | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Read/Write | |
Frequency | 860MHz ~ 930MHz | |
Interface | UART | |
Standards | ISO 18000-63 | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 297,98000 € | 297,98 € |
| Unit Price without VAT: | 297,98000 € |
|---|---|
| Unit Price with VAT: | 354,59620 € |











