



HV1635-2R7356-R | |
|---|---|
DigiKey Part Number | 283-HV1635-2R7356-R-ND |
Manufacturer | |
Manufacturer Product Number | HV1635-2R7356-R |
Description | CAP 35F -10% +30% 2.7V T/H |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 35 F (EDLC) Supercapacitor 2.7 V Radial, Can 24mOhm @ 100Hz 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 35 F | |
Tolerance | -10%, +30% | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 24mOhm @ 100Hz | |
Lifetime @ Temp. | 1000 Hrs @ 65°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.496" (38.00mm) | |
Operating Temperature | -40°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,61000 € | 5,61 € |
| 10 | 4,12100 € | 41,21 € |
| 50 | 3,52700 € | 176,35 € |
| 100 | 3,34330 € | 334,33 € |
| 500 | 3,03248 € | 1.516,24 € |
| 1.000 | 2,93618 € | 2.936,18 € |
| 2.500 | 2,83440 € | 7.086,00 € |
| Unit Price without VAT: | 5,61000 € |
|---|---|
| Unit Price with VAT: | 6,67590 € |











